The NXP NX3DV221TK is a dual multiplexer/demultiplexer with a supply voltage range of 2.3V to 3.6V and an industrial temperature range of -40°C to 85°C. It is packaged in a 10-pin HVSON package with a width and length of 3mm. The device has 2 channels and 1 function, with a terminal position of dual. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
NXP NX3DV221TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.