The NX3DV2567HR is a 16-channel quad multiplexer from NXP, operating within a temperature range of -40°C to 125°C. It features a 16-pin HVQCCN package and supports a supply voltage of 1.4 to 4.3V. This device is designed for automotive applications and is suitable for use in harsh environments.
NXP NX3DV2567HR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NX3DV2567HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.