
The NX3DV2567HR-Q100X is a single supply logic gate from NXP, operating over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 4.3V and a minimum supply voltage of 1.4V. The device is designed for surface mount applications and is available in tape and reel packaging. It has a low operating supply current of 150nA and a power dissipation of 250mW.
NXP NX3DV2567HR-Q100X technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV2567HR-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
