
Dual high-speed USB 2.0 double-pole double-throw analog switch, designed for surface mount applications. Features a 950MHz bandwidth and operates across a -40°C to 125°C temperature range. Supports a single supply voltage from 3V to 4.3V, with a maximum power dissipation of 250mW and an operating supply current of 50mA. Packaged in tape and reel, this RoHS compliant component is ideal for high-performance switching needs.
NXP NX3DV42GU10X technical specifications.
| Bandwidth | 950MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV42GU10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
