Sign in to ask questions about the NXP NX3DV642GU,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX3DV642GU,115 technical specifications.
| -3db Bandwidth | 950MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 14R |
| Operating Supply Current | 2uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV642GU,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
