
The NXP NX3L1G384GM,132 is a single pole single throw (SPST) switch with an on-state resistance of 500 milliohms. It operates at a maximum power dissipation of 250 milliwatts and a maximum supply voltage of 3.6 volts. The device is designed for surface mount applications and is packaged in a VSON-6 configuration. The operating temperature range is from -40°C to 125°C, and the device is compliant with RoHS regulations.
NXP NX3L1G384GM,132 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 690nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G384GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
