
The NX3L1G384GW,125 is a single-pole single-throw (SPST) switch from NXP, packaged in a surface-mount SOT-353 case. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The switch has a low on-state resistance of 500mR and a supply current of 800nA. It is RoHS compliant and suitable for use in lead-free applications.
NXP NX3L1G384GW,125 technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G384GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
