
SPDT IC Switch, designed for single supply operation, features a 1.4V to 4.3V supply voltage range. This surface mount component offers 500mR on-state resistance and operates within a -40°C to 125°C temperature range. With a maximum power dissipation of 250mW and a low supply current of 100nA, it is suitable for various electronic applications. The device is RoHS compliant and packaged in a tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX3L1G53GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX3L1G53GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G53GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
