Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX3L2267GM-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX3L2267GM-Q100X technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2267GM-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.