NXP NX3L2267GU-Q100X technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2267GU-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.