
The NXP NX3L2G66GM,125 is a dual SPST switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a maximum supply current of 7uA. The switch is designed for surface mount applications and is packaged in tape and reel. The device is RoHS compliant and has a maximum on-state resistance of 500mR.
NXP NX3L2G66GM,125 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2G66GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
