
The NXP NX3L4051HR-Q100X is a single supply multiplexer/demultiplexer with a -3db bandwidth of 15MHz. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has an on-state resistance of 900mR and an operating supply current of 150nA. It is packaged in a surface mount package and is available in quantities of 1500 on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX3L4051HR-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX3L4051HR-Q100X technical specifications.
| -3db Bandwidth | 15MHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4051HR-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
