NXP NX3L4053HR-Q100X technical specifications.
| -3db Bandwidth | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 150nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| On-State Resistance | 1R |
| Operating Supply Current | 6uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4053HR-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.