
Single-pole triple-throw analog switch with enable input. Features low on-state resistance of 9mR and a 60MHz -3dB bandwidth. Operates with a single supply voltage ranging from 1.4V to 4.3V. This surface-mount integrated circuit offers a low operating supply current of 150nA and a maximum operating temperature of 125°C. RoHS compliant and supplied in tape and reel packaging.
NXP NX3L4357GM,115 technical specifications.
| -3db Bandwidth | 60MHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| On-State Resistance | 9mR |
| Operating Supply Current | 150nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4357GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
