NXP NX3L4357GM,132 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Number of Switches | 1 |
| On-State Resistance | 9mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4357GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.