
The NXP NX3V1G384GM,115 is a single pole single throw surface mount logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The device is packaged in tape and reel with 5000 units per package and is suitable for use in a variety of applications.
NXP NX3V1G384GM,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 250mR |
| Operating Supply Current | 150nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1G384GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
