The NX3V1G384GW,125 is a single pole single throw switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount SOT-353 package and is lead free. The switch has a maximum power dissipation of 250mW and an on-state resistance of 250mΩ. It is RoHS compliant and operates on a single supply voltage between 1.4V and 4.3V, with a maximum supply current of 800nA.
NXP NX3V1G384GW,125 technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 250mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1G384GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.