
The NX3V1G66GM,115 is a single-pole single-throw (SPST) switch with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 250mW and an on-state resistance of 250mΩ. The device is designed for surface mount applications and is RoHS compliant. It operates at a supply voltage of 1.4V to 4.3V and has a maximum supply current of 6μA.
NXP NX3V1G66GM,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1G66GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.