The NX3V1T384GM115 is a single pole single throw surface mount switch from NXP. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 250mW. The switch is designed for use with a single supply voltage between 1.4V and 4.3V, and it has a very low on-state resistance of 250mR. The device is available in a surface mount package and is packaged on tape and reel.
NXP NX3V1T384GM115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 250mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1T384GM115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.