
The NXP NX3V1T66GW,125 is a single pole single throw surface mount switch with an on-state resistance of 250 milliohms. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250 milliwatts. The device is lead-free and RoHS compliant, packaged in a SOT-353 surface mount package.
NXP NX3V1T66GW,125 technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 250mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1T66GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.