Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX5DV330BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5DV330BQ,115 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5DV330BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
