NXP NX5DV330D112 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SO |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5DV330D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.