
The NX5DV715HF is a 3-channel dual supply voltage multiplexer with a TO-2 package and an operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The device operates with a dual supply voltage of 2V to 5.5V and has an on-state resistance of 4 ohms. It is suitable for surface mount applications and is available in tape and reel packaging.
NXP NX5DV715HF,118 technical specifications.
| Package/Case | TO-2 |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 4R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5DV715HF,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
