The NX5L2750CGU is an industrial-grade quad multiplexer from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It features a single function and 10 terminals, with a quad terminal position. The device is available in a 10-pin VQCCN package, measuring 1.4mm in width and 1.8mm in length. It can be supplied with a voltage between 1.8 and 5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX5L2750CGU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5L2750CGU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NX5L2750CGU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.