The NX5L2750CGUX is a dual SPDT switch from NXP, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 250mW and a maximum supply current of 2uA. The device is supplied from a single 1.8V to 5V voltage source and is available in a surface mount package. The NX5L2750CGUX is RoHS compliant and is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX5L2750CGUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5L2750CGUX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 2uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5L2750CGUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.