
The NX5P2190UKZ is a high-side driver from NXP with fault protection features including over voltage, over temperature, and reverse current protection. It has a maximum operating temperature range of -40°C to 85°C and a maximum output current of 2A. The device is packaged in cut tape and is lead-free. It is designed for surface mount applications and has an on-state resistance of 60mR.
Sign in to ask questions about the NXP NX5P2190UKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5P2190UKZ technical specifications.
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | NX5 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NX5P2190UKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
