
Industrial-grade, 12-terminal power switch IC with USB PD and Type-C current limiting capabilities. Features a single channel and operates across a wide temperature range from -40°C to 85°C. Designed for a supply voltage between 2.5V and 5.5V, with a nominal supply voltage of 5V. Housed in a compact R-PBGA-B12 package measuring 1.35mm x 1.65mm with bottom terminal positioning.
Sign in to ask questions about the NXP NX5P3090UKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5P3090UKZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.35 |
| Length | 1.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NX5P3090UKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.