
16-terminal, S-PBGA-B16 package power switch designed for USB PD and Type-C applications. Features a single channel with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial temperature grades. Operates with a nominal supply voltage of 5V, a maximum of 5.5V, and a minimum of 4V. The component offers a single function and has a compact 2.05mm x 2.05mm footprint with bottom terminal positioning.
Sign in to ask questions about the NXP NX5P3290UKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX5P3290UKZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2.05 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NX5P3290UKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.