NXP NXL0840,412 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NXL0840,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.