NXP NXPS20H110C127 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 110V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NXPS20H110C127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
