
32-pin HVQFN EP wireless power transmitter/receiver IC, operating from 3.5V to 5.25V supply. Features a single channel and single function, with a temperature range of -20°C to 85°C. This component is housed in a 5mm x 5mm S-PQCC-N32 package with quad terminal positioning.
NXP NXQ1TXH5/101J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NXQ1TXH5/101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.