NXP OL2381AHN/C0B,515 technical specifications.
| Package/Case | SOT-617-3 |
| Current - Receiving | 16.5mA |
| Current - Transmitting | 22mA |
| Data Rate | 20Kbps |
| Depth | 5.1mm |
| Frequency | 915MHz |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 2.7V |
| Output Power (dBm) | 11dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP OL2381AHN/C0B,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.