
32-bit ARM microcontroller development board featuring USB, I2C, CAN, and UART interfaces. This evaluation kit supports a 5V operating supply voltage and is lead-free. Designed for general-purpose applications, it belongs to the LPC17xx series.
NXP OM11043,598 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPC17xx |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11043,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
