LPC1343 Series Microcontroller LPCXpresso Development Board
NXP OM11048,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.