NXP OM13040,598 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | Serial, CAN, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC43xx |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13040,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
