NXP OM13058 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | I2C, USART |
| Length | 297mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OM13058 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.