PCF2127T/PCF2129AT Real Time Clock Demonstration Board
NXP OM13513UL technical specifications.
| Type | Demonstration Board |
| Supported Device | PCF2127T/PCF2129AT |
| Supported Device Technology | Real Time Clock |
| Interface Type | I2C/SPI |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.