NXP OM40001UL technical specifications.
| Type | Evaluation Board |
| Supported Device | LPC804 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac OS|Win 7|Win 8 |
| Maximum Clock Rate | 15MHz |
| Program Memory Size | 128KB |
| Program Memory Type | SPI Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | Arduino/IAR EWARM/Keil MDK/MCUXpresso |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win 7|Win 8 |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP OM40001UL to view detailed technical specifications.
No datasheet is available for this part.