
The OM4068H/2,518 is a 96-segment LCD display driver from NXP, operating at a maximum frequency of 2.1MHz. It is designed for surface mount applications and is packaged in a PQFP case. The device is RoHS compliant and has a maximum power dissipation of 500mW. It can operate over a temperature range of -40°C to 105°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
NXP OM4068H/2,518 technical specifications.
| Package/Case | PQFP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 2.1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | No |
| Number of Segments | 96 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| RoHS | Compliant |
No datasheet is available for this part.