The OM4068P is a 40-pin industrial LCD driver from NXP, operating within a temperature range of -40 to 105 degrees Celsius. It is a single-function device with a maximum supply current of 0.025A and a voltage range of 2.5 to 5.5V. The device is packaged in a DIP40 format, measuring 15.24mm in width and 52mm in length. It is designed for use in industrial applications and is compatible with a variety of LCD displays.
NXP OM4068P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.025 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 2.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.