NXP OM7815/BGU7008/FE,598 technical specifications.
| Frequency | 1.57542GHz |
| Lead Free | Lead Free |
| Mount | Front |
| Operating Supply Current | 15.9mA |
| Operating Supply Voltage | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7815/BGU7008/FE,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.