NXP ON5088,115 technical specifications.
| Package/Case | DFP |
| Collector Base Voltage (VCBO) | 10V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 136mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ON5088,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
