The QorIQ P1 microprocessor is a 32-bit device with a maximum operating frequency of 533 MHz. It is packaged in a flip-chip ball grid array (FBGA) and is suitable for operation over a temperature range of 0 to 105°C. The device is compliant with RoHS regulations. The P1 series is a line of microprocessors from NXP.
NXP P1010NSE5DFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1010NSE5DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
