Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1010NSE5HFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1010NSE5HFB technical specifications.
| Number of Terminals | 425 |
| Supply Voltage-Nom | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P1010NSE5HFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.