NXP P1010NSE5HHA technical specifications.
| Number of Terminals | 425 |
| Supply Voltage-Nom | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 800 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1010NSE5HHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.