Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NXP

P1010NSN5FFA

Datasheet
NXP

P1010NSN5FFA

IC,MICROPROCESSOR,32-BIT,CMOS,BGA,425PIN,PLASTIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microprocessors (MPU)

Frequency677
Quick Jump:

Technical Specifications

NXP P1010NSN5FFA technical specifications.

General

Number of Terminals
425
Supply Voltage-Nom
1
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Bit Size
32
Speed
677

Compliance

HTS Code
8542.31.00.01
REACH
unknown
Military Spec
False

Datasheet

NXP P1010NSN5FFA Datasheet

Download the complete datasheet for NXP P1010NSN5FFA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com