IC MPU Q OR IQ 1.0GHZ 425TEPBGA
Checking distributor stock and pricing after the page loads.
NXP P1010NSN5FFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
No datasheet is available for this part.