The P1010NXN5HHB is a 32-bit RISC microprocessor with a maximum clock frequency of 800 MHz. It operates within a supply voltage range of 0.95 to 1.05V. The device is packaged in a TEBGA-1-425 package, measuring 19mm in width and 19mm in length. It is designed for use in various applications, including microprocessor and RISC-based systems.
Sign in to ask questions about the NXP P1010NXN5HHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1010NXN5HHB technical specifications.
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P1010NXN5HHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.