NXP P1010NXN5KHA technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.034893oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1010NXN5KHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
