NXP P1010PSE5FFA technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Packaging | Bulk |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1010PSE5FFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
